896-018-541-203

Heilind Number:EDA896-018-541-203
Manufacturer:EDAC
Manufacturer Number:896-018-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-203

Detailed Description

Enhance the thermal performance of your electronic assemblies with our High Temp Card Edge Connectors. Designed for reliability in challenging environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, they ensure efficient power transfer in two rows of 18 positions each. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications that demand high durability and performance. Upgrade your connectivity solutions today and experience the difference.