896-018-541-204

Heilind Number:EDA896-018-541-204
Manufacturer:EDAC
Manufacturer Number:896-018-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a seamless fit for your electronic setup. With an amperage of 3A and housing material crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both power and safety. The double-row design with 18 positions allows for efficient data transmission, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and enjoy seamless connectivity for your projects. Discover the perfect solution for your PCB needs with our Card Edge Connectors.