896-018-541-212

Heilind Number:EDA896-018-541-212
Manufacturer:EDAC
Manufacturer Number:896-018-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of 0.125 inches, they ensure secure and efficient connections. The two rows with 18 positions each offer ample versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial settings. The straight mount orientation and a row spacing of 0.2 inches make installation a breeze. Trust in our Card Edge Connectors to deliver exceptional conductivity and longevity, meeting the stringent requirements of your projects.