896-018-541-602

Heilind Number:EDA896-018-541-602
Manufacturer:EDAC
Manufacturer Number:896-018-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. The straight mount orientation and 18 available positions provide flexibility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for industrial and commercial projects. Upgrade to the next level of connectivity with our High Temp Card Edge Connectors.