896-018-541-604

Heilind Number:EDA896-018-541-604
Manufacturer:EDAC
Manufacturer Number:896-018-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high performance and durability. Elevate your PCB connectivity with these black connectors, boasting 18 positions and a 3A amperage rating. Upgrade your systems with confidence, knowing that our connectors meet the highest standards of quality and reliability.