896-018-541-607

Heilind Number:EDA896-018-541-607
Manufacturer:EDAC
Manufacturer Number:896-018-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 18 copper alloy contact positions, ensuring reliable power transmission at a 3A amperage. The UL 94V-0 Polyphenylene Sulfide housing material offers excellent heat resistance, withstanding operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient board-to-board connections. The straight mount orientation facilitates easy installation, making them ideal for a variety of PCB applications. Upgrade your connectivity solutions with these high-quality connectors.