896-018-541-802

Heilind Number:EDA896-018-541-802
Manufacturer:EDAC
Manufacturer Number:896-018-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power transmission at 3A amperage. The 18 positions cater to a wide range of applications, while the straight mount orientation offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive use. Upgrade your system with these high-quality connectors, a must-have in any electronic setup.