896-018-541-807

Heilind Number:EDA896-018-541-807
Manufacturer:EDAC
Manufacturer Number:896-018-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-807

Detailed Description

Enhance your high temperature electronic applications with these durable black Card Edge Connectors. With an amperage rating of 3A and housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in harsh environments. Featuring two rows of 18 positions each, they offer ample connectivity for your PCB setups. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they seamlessly integrate into your systems. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and automotive applications. Upgrade your connectivity solutions with these high-quality components.