896-018-541-808

Heilind Number:EDA896-018-541-808
Manufacturer:EDAC
Manufacturer Number:896-018-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission even in harsh environments. With a compact design and two-row configuration, they offer seamless integration onto your PCB. Boasting a current rating of 3 A and a pitch of .125 inches, these connectors are perfect for high-speed data transfer applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any setting. Upgrade your connectivity setup with these black connectors, a must-have for any electronic project requiring secure board-to-board connections.