896-018-555-201

Heilind Number:EDA896-018-555-201
Manufacturer:EDAC
Manufacturer Number:896-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-201

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contacts, they deliver reliable power transmission. The 2-row design with 18 positions offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial settings. The pitch of .125 inches and row spacing of .2 inches allow for easy integration into your PCB layout. Choose our Card Edge Connectors for efficient and secure board-to-board connections.