896-018-555-203

Heilind Number:EDA896-018-555-203
Manufacturer:EDAC
Manufacturer Number:896-018-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a low amperage of 3A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 18 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in our connectors for efficient and secure PCB connections in any application.