896-018-555-204

Heilind Number:EDA896-018-555-204
Manufacturer:EDAC
Manufacturer Number:896-018-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-204

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in challenging environments. With two rows and 18 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees secure and stable transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a valuable addition to your PCB setup. Trust in their quality to maintain seamless connectivity in your electronic systems.