896-018-555-207

Heilind Number:EDA896-018-555-207
Manufacturer:EDAC
Manufacturer Number:896-018-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a sleek black design, these connectors ensure reliable performance in demanding environments. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee safety and longevity. The dual-row layout with 18 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. A precise pitch of .125 inches and row spacing of .2 inches enable seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.