896-018-555-208

Heilind Number:EDA896-018-555-208
Manufacturer:EDAC
Manufacturer Number:896-018-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration into your PCB setup. With 18 positions available, you can easily connect multiple components with precision. These connectors are suitable for straight mounting orientation and can operate flawlessly in a wide temperature range from -40 to 105 °C, making them ideal for various applications. Elevate your connectivity game with these high-performance Card Edge Connectors.