896-018-555-212

Heilind Number:EDA896-018-555-212
Manufacturer:EDAC
Manufacturer Number:896-018-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a current rating of 3 A, they offer reliable power transmission in a dual-row configuration with 18 positions. The copper alloy contacts provide secure connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly projects. Choose reliability and efficiency with these essential components.