896-018-555-802

Heilind Number:EDA896-018-555-802
Manufacturer:EDAC
Manufacturer Number:896-018-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-802

Detailed Description

Elevate your PCB connection performance with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a sleek black design and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 18 positions, they offer ample connectivity for your projects. Crafted from durable Copper Alloy, the contacts ensure secure and efficient data transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Choose straight mount orientation for seamless integration. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.