896-018-555-803

Heilind Number:EDA896-018-555-803
Manufacturer:EDAC
Manufacturer Number:896-018-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and stable connections, while the double-row design with 18 positions allows for versatile and customizable configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Trust in their straight mount orientation and precise .125-inch pitch for seamless integration into your PCB setups. Elevate your connectivity solutions with our high-quality Card Edge Connectors.