896-018-555-804

Heilind Number:EDA896-018-555-804
Manufacturer:EDAC
Manufacturer Number:896-018-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-804

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they ensure reliable power delivery at an amperage of 3A. Featuring 18 positions for seamless board-to-board connectivity, these connectors are ideal for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable, meeting the needs of various industries. Upgrade your PCB assembly with these top-of-the-line connectors.