896-018-555-807

Heilind Number:EDA896-018-555-807
Manufacturer:EDAC
Manufacturer Number:896-018-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 18 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee efficient signal transfer. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are a reliable choice for high-powered applications. Trust in our innovative design to keep your connections secure and your systems running smoothly. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 18 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee efficient signal transfer. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are a reliable choice for high-powered applications. Trust in our innovative design to keep your connections secure and your systems running smoothly.