896-018-555-808

Heilind Number:EDA896-018-555-808
Manufacturer:EDAC
Manufacturer Number:896-018-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, they provide excellent conductivity for your electronic components. The 2-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient board-to-board connection. Featuring 18 positions and a straight mount orientation, they are perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance. Upgrade your setup with these black connectors and experience seamless connectivity for your projects.