896-018-555-812

Heilind Number:EDA896-018-555-812
Manufacturer:EDAC
Manufacturer Number:896-018-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing ensuring durability. Featuring two rows with a total of 18 positions, they provide secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Their straight mount orientation makes installation easy, perfect for projects where space is limited. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.