896-018-556-201

Heilind Number:EDA896-018-556-201
Manufacturer:EDAC
Manufacturer Number:896-018-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-201

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 2-row configuration and a total of 18 positions, they offer ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the quality and efficiency of our Card Edge Connectors for seamless board-to-board connections.