896-018-556-202

Heilind Number:EDA896-018-556-202
Manufacturer:EDAC
Manufacturer Number:896-018-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-202

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 18 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications in the technology and industrial sectors. Upgrade your setup today with these high-performance connectors.