896-018-556-204

Heilind Number:EDA896-018-556-204
Manufacturer:EDAC
Manufacturer Number:896-018-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-204

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a 2-row configuration and 18 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their quality for seamless board-to-board connections in your projects.