896-018-556-207

Heilind Number:EDA896-018-556-207
Manufacturer:EDAC
Manufacturer Number:896-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, they offer robust power transmission. Perfect for multi-board setups, the two-row design with 18 positions provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you need straight or right-angle mounting, these connectors are versatile for various applications. Operating smoothly within a wide temperature range of -40 to 105°C, they are ideal for demanding industrial settings. Upgrade your PCB setup with these high-quality connectors for seamless and efficient performance.