896-018-556-212

Heilind Number:EDA896-018-556-212
Manufacturer:EDAC
Manufacturer Number:896-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in high-temperature environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both performance and safety. Featuring two rows of 18 positions, they provide ample connectivity options with a pitch of 0.125 inches. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your PCB connectivity needs. Upgrade to our Card Edge Connectors for seamless and secure board connections.