896-018-556-803

Heilind Number:EDA896-018-556-803
Manufacturer:EDAC
Manufacturer Number:896-018-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .125 inches and two rows of 18 positions, they offer seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure reliable power transmission at all times. The sleek black design adds a touch of professionalism to your setup, while the straight mount orientation simplifies installation. Upgrade your connection game with these top-of-the-line Card Edge Connectors.