896-018-556-807

Heilind Number:EDA896-018-556-807
Manufacturer:EDAC
Manufacturer Number:896-018-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they ensure stable power delivery. The double-row layout with 18 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Trust in the durability and efficiency of these connectors for seamless board-to-board connections in your electronic applications.