896-018-556-808

Heilind Number:EDA896-018-556-808
Manufacturer:EDAC
Manufacturer Number:896-018-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered to withstand temperatures ranging from -40 to 105°C. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliability in every application. Featuring two rows of 18 positions each, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. Whether you require straight mount orientation or custom configurations, these connectors are the perfect solution for your PCB connectivity needs. Trust in our expertise in providing top-notch products in the Connectors category, specifically tailored for your industry requirements.