896-018-556-812

Heilind Number:EDA896-018-556-812
Manufacturer:EDAC
Manufacturer Number:896-018-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-556-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a crucial component for ensuring seamless board-to-board communication. With a sleek black finish, they not only deliver on functionality but also add a touch of sophistication to your setup. Operating at an amperage of 3 A and crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee reliable and safe power transmission. Featuring two rows with a pitch of .125 in and row spacing of .2 in, they provide ample room for efficient data transfer. With 18 positions, they offer versatility in connectivity options. The Copper Alloy contact material ensures a secure and durable connection. Whether it's for industrial machinery or consumer electronics, these connectors are up to the task. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your setup with these essential connectors and experience seamless connectivity like never before.