896-018-558-101

Heilind Number:EDA896-018-558-101
Manufacturer:EDAC
Manufacturer Number:896-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in harsh environments. With a single row configuration and 18 copper alloy contact positions, they provide efficient power delivery with a low amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.