896-018-558-102

Heilind Number:EDA896-018-558-102
Manufacturer:EDAC
Manufacturer Number:896-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for precision and durability, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even under high temperatures. With a single row layout, a pitch of .125 inches, and 18 positions, they offer seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB design with these top-quality connectors.