896-018-558-108

Heilind Number:EDA896-018-558-108
Manufacturer:EDAC
Manufacturer Number:896-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row configuration and 18 positions, they provide seamless connectivity in a compact form factor. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Whether for industrial or commercial use, these connectors are built to withstand harsh conditions, with an operating temperature range of -40 to 105°C. Plus, their right-angle mount orientation allows for flexible installation on your PCB. Elevate your electronic designs with these top-of-the-line Card Edge Connectors.