896-018-558-112

Heilind Number:EDA896-018-558-112
Manufacturer:EDAC
Manufacturer Number:896-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-112

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 18 positions and single row layout accommodate various circuit configurations. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Perfect for space-saving applications, these connectors mount at a right angle on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Trust in our high-quality connectors to meet your connectivity needs with ease.