896-018-558-201

Heilind Number:EDA896-018-558-201
Manufacturer:EDAC
Manufacturer Number:896-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-201

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable and efficient connectivity. With a dual-row configuration and 18 positions, they offer ample space for seamless board-to-board connections. The right-angle mount orientation and a pitch of .125 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for high-temperature applications, these connectors are a must-have for your PCB assembly projects.