896-018-558-203

Heilind Number:EDA896-018-558-203
Manufacturer:EDAC
Manufacturer Number:896-018-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring both high temperature resistance and efficient power transmission. With a right angle mount orientation and a pitch of .125 inches, they provide seamless integration into your PCB setup. Boasting two rows and 18 positions, these connectors offer ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are suitable for a wide range of applications. Elevate your connectivity solutions with these black connectors, perfect for use in various electronic systems.