896-018-558-204

Heilind Number:EDA896-018-558-204
Manufacturer:EDAC
Manufacturer Number:896-018-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-204

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Designed for seamless integration in advanced PCB setups, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety under even the most demanding conditions. With a 3 A amperage rating and precision-engineered Copper Alloy contacts, they guarantee reliable power transmission. The double-row configuration with 18 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure efficient signal routing. Perfect for right-angle mounting, these connectors provide versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial applications where performance is paramount. Elevate your connectivity game with these high-quality Card Edge Connectors.