896-018-558-207

Heilind Number:EDA896-018-558-207
Manufacturer:EDAC
Manufacturer Number:896-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-207

Detailed Description

Elevate your PCB connections with these high-temp card edge connectors, designed for superior performance in demanding environments. With a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. Featuring two rows and 18 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy integration. With a right-angle mount orientation, they're ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connectivity with these high-quality card edge connectors.