896-018-558-208

Heilind Number:EDA896-018-558-208
Manufacturer:EDAC
Manufacturer Number:896-018-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and superior Copper Alloy contacts, they guarantee reliable power transmission. Featuring a double-row configuration with 18 positions, they offer ample connectivity options. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Elevate your PCB assembly with these high-quality connectors, an essential component for seamless board-to-board connections.