896-018-558-212

Heilind Number:EDA896-018-558-212
Manufacturer:EDAC
Manufacturer Number:896-018-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission at a steady 3A. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and stability. Featuring a sleek black finish and a convenient right-angle mount orientation, they seamlessly integrate into your setup. With 18 positions spread across 2 rows, they offer ample connectivity options, while the 0.125" pitch and 0.2" row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial and high-temperature applications. Explore our range of board-to-board PCB connectors and experience superior connectivity solutions.