896-018-558-602

Heilind Number:EDA896-018-558-602
Manufacturer:EDAC
Manufacturer Number:896-018-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row of 18 positions, ensuring efficient and reliable power transmission. With a low amperage rating of 3A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both safety and longevity in operation. The contact material, made from high-quality Copper Alloy, offers superior conductivity. Perfect for PCB applications, these connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Their right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity solutions with these premium Card Edge Connectors.