896-018-558-604

Heilind Number:EDA896-018-558-604
Manufacturer:EDAC
Manufacturer Number:896-018-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 18 positions, they offer efficient and secure board-to-board connectivity. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, these connectors feature a Right Angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our quality connectors to deliver seamless performance in even the harshest conditions. Upgrade to our High Temp Card Edge Connectors and experience superior connectivity like never before.