896-018-558-607

Heilind Number:EDA896-018-558-607
Manufacturer:EDAC
Manufacturer Number:896-018-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-607

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 positions, perfect for efficient board-to-board PCB connections. Crafted with durability in mind, they boast a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Elevate your PCB connectivity with these high-quality connectors.