896-018-558-608

Heilind Number:EDA896-018-558-608
Manufacturer:EDAC
Manufacturer Number:896-018-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-608

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black hue and a single-row configuration with 18 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they guarantee dependable conductivity and durability. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Elevate your PCB connections with these top-of-the-line connectors.