896-018-558-612

Heilind Number:EDA896-018-558-612
Manufacturer:EDAC
Manufacturer Number:896-018-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-612

Detailed Description

Elevate your PCB connectivity with these high temp card edge connectors. Designed for optimal performance, they boast a sleek black exterior and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a right angle mount orientation, they offer seamless integration onto your board. Featuring copper alloy contact material and a pitch of .125 inches, they ensure reliable power transmission with an amperage of 3A. With 18 positions in a single row layout, they provide ample connectivity options for your application. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for a wide range of industrial and electronic applications, they are a must-have for any project requiring high-performance board-to-board connections.