896-018-558-803

Heilind Number:EDA896-018-558-803
Manufacturer:EDAC
Manufacturer Number:896-018-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-803

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material. With a 3A amperage rating, they ensure efficient power transmission. The two-row design with 18 positions allows for versatile connectivity options, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB connectivity needs. Elevate your technology with our high-performance Card Edge Connectors.