896-018-558-804

Heilind Number:EDA896-018-558-804
Manufacturer:EDAC
Manufacturer Number:896-018-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for high-temperature applications, boasting a durable UL 94V-0 Polyphenylene Sulfide housing material. With a 2-row configuration and 18 positions, they ensure seamless board-to-board connections with a pitch of 0.125 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission at a maximum amperage of 3A. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Upgrade your PCB setup with these black Card Edge Connectors, a must-have in any professional or DIY electronics project.