896-018-558-807

Heilind Number:EDA896-018-558-807
Manufacturer:EDAC
Manufacturer Number:896-018-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors ensure seamless integration with a pitch of .125 in and row spacing of .2 in. The two-row configuration offers versatile options for your connectivity needs, with a total of 18 positions available. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors guarantee reliable conductivity. Their right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solution with these high-quality connectors.