896-018-558-812

Heilind Number:EDA896-018-558-812
Manufacturer:EDAC
Manufacturer Number:896-018-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-558-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row layout with 18 positions, allowing for seamless connectivity in your PCB assembly. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability in high-temperature environments, while the Copper Alloy contact material guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, rest assured that your connections will remain secure even in harsh conditions. Trust in our Card Edge Connectors for superior quality and performance in your electronic projects.