896-018-559-101

Heilind Number:EDA896-018-559-101
Manufacturer:EDAC
Manufacturer Number:896-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 18 positions, perfect for seamless integration in your electronic systems. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, they guarantee stability even in harsh environments. Upgrade your PCB connections with these high-quality connectors, essential for seamless data transfer and system functionality.